Saft LS17500CNA technical specifications.
| Capacity | 3.6ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Outside Diameter | 17.13mm |
| Reach SVHC Compliant | No |
| Weight | 21.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LS17500CNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.