Saft LS26500 technical specifications.
| Capacity | 7.7ah |
| Chemistry/Technology | Lithium |
| Height | 50.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Saft LS26500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
