Saft LS26500CNA technical specifications.
| Capacity | 7.7ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Termination | LEAD |
| RoHS | Compliant |
Download the complete datasheet for Saft LS26500CNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.