Saft LS33600 technical specifications.
| Capacity | 16.5ah |
| Chemistry/Technology | Lithium |
| Height | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 33.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Saft LS33600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
