Saft LS9V technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Height | 48.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 15.95mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 40g |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for Saft LS9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
