
Saft LSH14LIGHT technical specifications.
| Capacity | 3.6ah |
| Chemistry/Technology | Lithium |
| Height | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 26mm |
| Termination | Standard |
| Weight | 51g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LSH14LIGHT to view detailed technical specifications.
No datasheet is available for this part.
