Saft LST14500 technical specifications.
| Capacity | 2450mAh |
| Chemistry/Technology | Lithium |
| Height | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Standard |
| Output Voltage | 3.6V |
| Outside Diameter | 14.4mm |
| Reach SVHC Compliant | Yes |
| Weight | 17.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LST14500 to view detailed technical specifications.
No datasheet is available for this part.