Saft LST17330 technical specifications.
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Height | 33.4mm |
| Mount | Standard |
| Outside Diameter | 16.5mm |
| Weight | 14.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LST17330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.