Saft LST17330CNR technical specifications.
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Height | 33.1mm |
| Mount | Solder |
| Outside Diameter | 16.3mm |
| Reach SVHC Compliant | No |
| Weight | 14.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LST17330CNR to view detailed technical specifications.
No datasheet is available for this part.