Saft MFN7477 technical specifications.
| Capacity | 4.2ah |
| Chemistry/Technology | NiCd |
| Height | 65mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 41.1g |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Saft MFN7477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.