Saft MGN7485 technical specifications.
| Capacity | 4.2ah |
| Chemistry/Technology | NiCd |
| Height | 215mm |
| Mount | Wire |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | No |
| Weight | 42.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft MGN7485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
