Sagrad SG901-1047 technical specifications.
| Package/Case | Module |
| Current - Receiving | 450mA |
| Current - Transmitting | 450mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, RS-232, USB, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -88dBm |
| Series | Kraken |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
