Sagrad SG901-1059-5H technical specifications.
| Data Rate | 150Mbps |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1059-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
