Sagrad SG901-1059B-3H technical specifications.
| Data Rate | 150Mbps |
| Interface | USB |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1059B-3H to view detailed technical specifications.
No datasheet is available for this part.