Sagrad SG901-1059B-5C technical specifications.
| Data Rate | 150Mbps |
| Interface | USB |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1059B-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
