
Sagrad SG901-1071 technical specifications.
| Data Rate | 72.2Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1071 to view detailed technical specifications.
No datasheet is available for this part.
