Sagrad SG901-1071-ET technical specifications.
| Package/Case | Module |
| Current - Receiving | 135mA |
| Current - Transmitting | 270mA |
| Data Rate | 72.2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, SDIO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -96.3dBm |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1071-ET to view detailed technical specifications.
No datasheet is available for this part.