Sagrad SG901-1091-CT technical specifications.
| Package/Case | Module |
| Current - Receiving | 75mA |
| Current - Transmitting | 294mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1091-CT to view detailed technical specifications.
No datasheet is available for this part.