Sagrad SG901-1098-CT technical specifications.
| Package/Case | Module |
| Current - Receiving | 75mA |
| Current - Transmitting | 294mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, SDIO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1098-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
