
Saint-Gobain 6391R1W---G210Z297 technical specifications.
| Length | 297mm |
| Material | Copper, PET |
| Thickness | 0.11mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Saint-Gobain 6391R1W---G210Z297 to view detailed technical specifications.
No datasheet is available for this part.
