
Saint-Gobain 6395R1W---00190010 technical specifications.
| Length | 10m |
| Material | Copper, Nickel, Polyester |
| Thickness | 0.21mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Saint-Gobain 6395R1W---00190010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.