
Saint-Gobain 710078 technical specifications.
| Color | Red |
| Length | 25m |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Saint-Gobain 710078 to view detailed technical specifications.
No datasheet is available for this part.
