
Saint-Gobain 760420 technical specifications.
| Color | Clear |
| Length | 25m |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Saint-Gobain 760420 to view detailed technical specifications.
No datasheet is available for this part.
