
Saint-Gobain 770-230 technical specifications.
| Color | Black |
| Length | 50m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Saint-Gobain 770-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
