
Saint-Gobain 9030------10000003 technical specifications.
| Length | 3000mm |
| Material | Copper, PET |
| Thickness | 0.11mm |
| Width | 1m |
| RoHS | Compliant |
Download the complete datasheet for Saint-Gobain 9030------10000003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.