Saint-Gobain T3604-23 technical specifications.
| Color | Clear |
| Length | 15m |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -46°C |
| RoHS | Not Compliant |
Download the complete datasheet for Saint-Gobain T3604-23 to view detailed technical specifications.
No datasheet is available for this part.