
Saint-Gobain T4404-23 technical specifications.
| Color | Clear |
| Length | 15m |
| Max Operating Temperature | 74°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Saint-Gobain T4404-23 to view detailed technical specifications.
No datasheet is available for this part.
