Saint-Gobain T4416-43EU technical specifications.
| Color | Clear |
| Length | 15m |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -35°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Saint-Gobain T4416-43EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.