Salzer B263-41300-710M4 technical specifications.
| Length | 175mm |
| Ratings | IP66 |
| Resistance | 710400000R |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer B263-41300-710M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.