Salzer H220-41300-033M1 technical specifications.
| Length | 67mm |
| Mount | Panel, Front |
| Ratings | IP66 |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer H220-41300-033M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
