Salzer H220-41300-700M4 technical specifications.
| Length | 125mm |
| Ratings | IP66 |
| Resistance | 700400000R |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer H220-41300-700M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
