
Salzer H226-41300-700M4 technical specifications.
| Length | 125mm |
| Ratings | IP66 |
| Resistance | 700400000R |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer H226-41300-700M4 to view detailed technical specifications.
No datasheet is available for this part.