Salzer H233-41300-187M4 technical specifications.
| Length | 200mm |
| Ratings | IP66 |
| Resistance | 187400000R |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer H233-41300-187M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.