Salzer H408-41300-730M4 technical specifications.
| Length | 250mm |
| Ratings | IP66 |
| Resistance | 730400000R |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer H408-41300-730M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.