Salzer H412-41300-281M4 technical specifications.
| Package/Case | 125 |
| Length | 67mm |
| Ratings | IP66 |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Salzer H412-41300-281M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
