The ACZ16NBR2E-15FA1-24C is a rotary encoder with incremental quadrature output and digital square wave signal. It features a flat shaft style and maximum operating torque of 0.01 units. The encoder is programmable and has a mechanical life of 100,000 cycles. It operates within a temperature range of -10°C to 65°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |