The AME-1000D-300K is a modular optical encoder designed for rotary motion applications. It features a hollow shaft style and provides digital square wave encoder signals. The device operates at a typical supply voltage of 5VDC and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The encoder reading is incremental and not indexed, with a terminal type of cable and a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |