The AME-1000D-500K is a modular rotary incremental optical encoder with a hollow shaft style. It provides a digital square wave encoder signal and operates within a temperature range of -25 to 85°C. The encoder is powered by a 5VDC supply voltage and features a right-angle body orientation. The terminal type is cable, and the encoder reading is incremental.
Checking distributor stock and pricing after the page loads.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |