The AME-1000V-800 is a modular optical incremental rotary encoder from CUI Devices. It features a hollow shaft style and digital square wave encoder signal. Operating from a 5VDC supply, this encoder has a temperature range of -25 to 85°C. The terminal type is cable, and the body orientation is right angle.
Checking distributor stock and pricing after the page loads.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |