The BME-500D-600K is a modular optical encoder with a hollow shaft style, suitable for rotary motion applications. It provides digital square wave encoder signals and features an indexed index output. The encoder is not programmable and operates at a typical supply voltage of 5VDC. It is designed for use in environments with operating temperatures ranging from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |