The CMS-40504N-L152 is a low-profile miniature speaker featuring a 40 mm round frame and a depth of only 5 mm. It is rated for a nominal input power of 2.0 W and a maximum power of 2.5 W, with an impedance of 4 Ohms. Utilizing a Neodymium (Nd-Fe-B) magnet and a PEI cone, it achieves a high sound pressure level of 100 dB at 1.0 W/0.1 m and a resonant frequency of 500 Hz. The component comes pre-wired with 152 mm (approx. 6 inches) 28 AWG wire leads for easy termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CMS-40504N-L152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Power | 2.0W |
| Maximum Power | 2.5W |
| Impedance | 4Ohm |
| Resonant Frequency (Fo) | 500Hz |
| Frequency Response Range | 400 ~ 7,000Hz |
| Sound Pressure Level (SPL) | 100dB |
| Diameter | 40mm |
| Height/Depth | 5.0mm |
| Magnet Type | Nd-Fe-B |
| Cone Material | PEI |
| Operating Temperature | -30 to 70°C |
| Weight | 12.4g |
| Lead Length | 152mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Same Sky CMS-40504N-L152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.