This 2-contact DC power connector features a right-angle body orientation and is designed for surface mount applications. It has a maximum voltage rating of 24VDC and a maximum current rating of 5A. The operating temperature range is from -25 to 85°C. The connector is keyed and shrouded, and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Keyed | No |
| Shrouded | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |