Right-angle, surface-mount audio jack connector featuring a female contact gender and a single port. This commercial-grade component offers 4 positions and 6 terminals with silver-plated contacts for reliable signal transmission. Operating within a temperature range of -25°C to 85°C, it boasts a dielectric withstanding voltage of 500VAC and a rated signal current of 1A. The insulator color is green.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ-43516-SMT-TR-GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | GREEN |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ-43516-SMT-TR-GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.