The SJ1-3515-SMT is a 3.5MM stereo audio jack with five contacts, featuring a right-angle surface-mount design. It has a maximum voltage rating of 12VDC and a maximum current rating of 1A. The jack operates within a temperature range of -25°C to 85°C. It is suitable for use in audio and video applications.
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |