Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3515-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ1-3515-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.