This right angle surface mount phone connector has a rated current of 1A and a dielectric withstanding voltage of 500VAC. It is designed for commercial reliability and has a gold finish. The connector is suitable for operating temperatures between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3515-SMT-TR-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLUE |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ1-3515-SMT-TR-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.