
5-pin stereo audio jack, right-angle PCB mount connector. Features a 3.5mm interface with a solder termination type and tin contact finish. Operates within a -25°C to 85°C temperature range, rated for 1A signal current and 500VAC dielectric withstanding voltage. Insulated with polybutylene terephthalate for commercial reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3515N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ1-3515N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.