The CUI Devices SJ1-3535NG-PI is a commercial-grade right angle solder terminal with a rated current of 1A and a dielectric withstanding voltage of 500VAC. It features a pink insulator and is suitable for use in applications with operating temperatures ranging from -25 to 85 degrees Celsius. This terminal is designed for use in phone and RCA connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3535NG-PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | PINK |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Same Sky SJ1-3535NG-PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.