5-pin stereo audio jack, right-angle PCB mount, female contacts with solder termination. Features a 3.5mm interface, commercial reliability, and a maximum operating temperature of 85°C. Rated for 1A signal current and 500VAC dielectric withstanding voltage. Insulator color is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3555NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ1-3555NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.