The SJ1-3555NG-PI is a commercial-grade, right angle female I/O connector with a rated current of 1A and a dielectric withstanding voltage of 500VAC. It is designed for through hole mounting and features a pink insulator color. The connector operates within a temperature range of -25°C to 85°C and is suitable for commercial reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky SJ1-3555NG-PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | PINK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Same Sky SJ1-3555NG-PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.